ADL5721-EVALZ, RF Development Tools Evaluation board for ADL5721
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
74 090 руб.
Добавить в корзину 1 шт.
на сумму 74 090 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 5.9 GHz to 8.5 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | ADL5721 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADL5721 |
Type: | RF Amplifier |
Base Product Number | ADL5721 -> |
ECCN | 5A991H |
For Use With/Related Products | ADL5721 |
Frequency | 5.9GHz ~ 8.5GHz |
HTSUS | 8543.70.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Amplifier |
Техническая документация
Datasheet
pdf, 397 КБ
Datasheet ADL5721-EVALZ
pdf, 379 КБ
Похожие товары