ADM1062ACPZ, Supervisory Circuits Super Sequencer with Margining Control and Temperature Monitoring
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 430 руб.
от 10 шт. —
5 270 руб.
от 25 шт. —
4 450 руб.
Добавить в корзину 1 шт.
на сумму 6 430 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
RF & Microwave SolutionsAnalog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.
Технические параметры
Accuracy: | 0.5% |
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | Chip Enable |
Development Kit: | EVAL-ADM1062TQEBZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 10 Input |
Operating Supply Current: | 4.2 mA |
Output Type: | Open Collector/Drain & Push-Pull |
Overvoltage Threshold: | 800 mV, 1.75 V, 3.5 V, 8.4 V |
Package / Case: | LFCSP-40 |
Packaging: | Tray |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 400 ms |
Series: | ADM1062 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 14.4 V |
Supply Voltage - Min: | 3 V |
Threshold Voltage: | 573 mV to 1.375 V, 1.25 V to 3 V, 2.5 V to 6 V |
Type: | Voltage Monitors |
Undervoltage Threshold: | 573 mV, 1.25 V, 2.5 V, 6 V |
Watchdog Timers: | Watchdog |
Automotive | No |
Battery Backup Switching | No |
Chip Enable Signals | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manual Reset | No |
Maximum Operating Supply Voltage (V) | 14.4 |
Maximum Operating Temperature (°C) | 85 |
Maximum Reset Threshold Voltage (V) | 1.375 |
Maximum Supply Current (uA) | 6000 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Reset Threshold Voltage (V) | 0.573 |
Monitored Voltage (V) | 3 to 14.4 |
Mounting | Surface Mount |
Number of Supervisors | 10 |
Output Driver | Open Collector/Push-Pull |
Packaging | Tray |
Part Status | Active |
PCB changed | 40 |
Pin Count | 40 |
Power Fail Detection | No |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Type | Power Supply Sequencer |
Watchdog Timer | Yes |
Вес, г | 0.09 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары