ADM1294-1AACPZ, Current & Power Monitors & Regulators -48V POWER MONITOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 750 руб.
от 10 шт. —
4 160 руб.
Добавить в корзину 1 шт.
на сумму 4 750 руб.
Описание
Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
ADM1293/ADM1294 Digital Power MonitorsAnalog Devices ADM1293/ADM1294 Digital Power Monitors are high accuracy, integrated digital power monitors that provide digital current, voltage, and power monitoring using an on-chip, 12-bit analog-to-digital converter (ADC), communicated through a PMBus™ compliant I²C interface. ADM1293/ADM1294 Digital Power Monitors receive the current by measuring the voltage difference across the external sense resistor. ADM1293/ADM1294 amplifies and digitizes the voltage using an internal 12-bit ADC. In addition, that same ADC can sample the primary input voltage and an auxiliary input voltage. ADM1293/ADM1294's internal digital block performs multiplication of the current and primary input voltage for power calculation. The devices also feature a power accumulator for energy metering. An industry-standard PMBus interface enables a master controller to read back the data from the device. The master controller combines the information with a known sense resistor value to calculate the current, voltage, power, and energy consumption overtime on the monitored rail. ADM1293 Digital Power Monitors are designed for high-side supply monitoring with a voltage monitoring range from 0V to 20V. The ADM1294 Digital Power Monitors are designed for low-side supply monitoring.
Технические параметры
Accuracy: | 0.33% |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3.6 mA |
Package / Case: | LFCSP-16 |
Packaging: | Tray |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Power Monitors |
Sensing Method: | Low Side |
Series: | ADM1294 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 13 V |
Supply Voltage - Min: | 2.95 V |
Type: | Voltage Monitors |
Category | Integrated Circuits(ICs) |
Family | PMIC-Energy Metering |
Series | * |
Standard Package | 1 |
Техническая документация
Datasheet
pdf, 818 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары