ADM1294-1BACPZ, Current & Power Monitors & Regulators -48V POWER MONITOR

ADM1294-1BACPZ, Current & Power Monitors & Regulators -48V POWER MONITOR
Изображения служат только для ознакомления,
см. техническую документацию
3 250 руб.
от 10 шт.2 840 руб.
от 25 шт.2 320 руб.
Добавить в корзину 1 шт. на сумму 3 250 руб.
Номенклатурный номер: 8004969351
Артикул: ADM1294-1BACPZ
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Current & Power Monitors & Regulators
ADM1293/ADM1294 Digital Power Monitors

Analog Devices ADM1293/ADM1294 Digital Power Monitors are high accuracy, integrated digital power monitors that provide digital current, voltage, and power monitoring using an on-chip, 12-bit analog-to-digital converter (ADC), communicated through a PMBus™ compliant I²C interface. ADM1293/ADM1294 Digital Power Monitors receive the current by measuring the voltage difference across the external sense resistor. ADM1293/ADM1294 amplifies and digitizes the voltage using an internal 12-bit ADC. In addition, that same ADC can sample the primary input voltage and an auxiliary input voltage. ADM1293/ADM1294's internal digital block performs multiplication of the current and primary input voltage for power calculation. The devices also feature a power accumulator for energy metering. An industry-standard PMBus interface enables a master controller to read back the data from the device. The master controller combines the information with a known sense resistor value to calculate the current, voltage, power, and energy consumption overtime on the monitored rail. ADM1293 Digital Power Monitors are designed for high-side supply monitoring with a voltage monitoring range from 0V to 20V. The ADM1294 Digital Power Monitors are designed for low-side supply monitoring.

Технические параметры

Accuracy: 0.33%
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3.6 mA
Package / Case: LFCSP-16
Packaging: Tray
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Power Monitors
Sensing Method: Low Side
Series: ADM1294
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 13 V
Supply Voltage - Min: 2.95 V
Type: Voltage Monitors
Вес, г 0.04

Техническая документация

Datasheet
pdf, 818 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем