ADM13305-18ARZ, Supervisory Circuits Dual Supervisory Circuits
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 110 руб.
от 10 шт. —
920 руб.
от 98 шт. —
682 руб.
Добавить в корзину 1 шт.
на сумму 1 110 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
Power Management ADI SLP
Технические параметры
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manual Reset: | Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 2 Input |
Operating Supply Current: | 40 uA |
Output Type: | Active High, Active Low, Push-Pull |
Overvoltage Threshold: | 1.73 V, 3.02 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | ADM13305 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Threshold Voltage: | Adjustable |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 1.64 V, 2.86 V |
Watchdog Timers: | Watchdog |
Base Product Number | ADM13305 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 2 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Push-Pull, Totem Pole |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Reset | Active High/Active Low |
Reset Timeout | 140ms Minimum |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Multi-Voltage Supervisor |
Video File | Introducing Power by Linear |
Voltage - Threshold | 1.68V, 2.93V |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары