ADM202EARUZ, RS-232 Interface IC 2 CHANNEL 15kV RS-232 TRANSCEIVER I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 10 шт. —
560 руб.
от 96 шт. —
415 руб.
от 288 шт. —
332.33 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 230 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 6 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Single-Ended |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Receiver Signal Type: | Single-Ended |
Series: | ADM202E |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Data Rate | 230Kbps(Min) |
Data Transmission Topology | Point-to-Point |
Driving Mode | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-232-E|V.28|RS-232 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 18 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 2 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 5 |
Category | Integrated Circuits(ICs) |
Duplex | Full |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 2/2 |
Online Catalog | RS232 Transceivers |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Protocol | RS232 |
Receiver Hysteresis | 650mV |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Type | Transceiver |
Voltage - Supply | 4.5 V ~ 5.5 V |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем