ADM206ARZ, RS-232 Interface IC O.1UF LINE DRIVER - I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 890 руб.
от 10 шт. —
2 490 руб.
Добавить в корзину 1 шт.
на сумму 2 890 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 120 kb/s |
Duplex: | Full Duplex |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 3 Receiver |
Number of Transceivers: | 1 Transceiver |
Operating Supply Current: | 7 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Single-Ended |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Protocol Supported: | RS-232 |
Receiver Signal Type: | Single-Ended |
Series: | ADM206 |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Base Product Number | ADM206 -> |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 4/3 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 650mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SOIC |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 5.5V |
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Online Catalog | RS232 Transceivers |
Packaging | Tube |
Standard Package | 31 |
Вес, г | 1.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем