ADM2763EBRWZ, RS-485 Interface IC 5.7 kV RMS Isolated, High Working Voltage, RS-485 Transceiver with 15 kV IEC ESD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 810 руб.
от 10 шт. —
1 560 руб.
от 25 шт. —
1 490 руб.
от 94 шт. —
991.97 руб.
Добавить в корзину 1 шт.
на сумму 1 810 руб.
Описание
Semiconductors\Interface ICs\RS-485 Interface IC
ADM2761E & ADM2763E RS-485 TransceiversAnalog Devices Inc. ADM2761E and ADM2763E Transceivers are 500kbps, 5.7kV rms, signal isolated RS-485 transceivers that pass radiated emissions which test the EN 55032, Class B standard with margin. These transceivers are compliant with the RS-485 and RS-422 communication standards. The ADM2761E and ADM2763E Transceivers are optimized for low speed over long cable runs and have a maximum data rate of 500kbps. These transceivers feature an isolation barrier that provides robust system-level immunity to IEC 61000-4-x system-level Electromagnetic Compatibility (EMC) standards. The ADM2763E transceiver features a receiver cable invert pin to allow quick correction of the reversed cable connection on the A and B receiver bus pins.
Технические параметры
Brand: | Analog Devices |
Data Rate: | 500 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 2 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
Data Rate | 500KBPS(MIN)(kbps) |
Driving Mode | 3-STATE |
Dual Supply Voltage (Max) | 5.5(V) |
Dual Supply Voltage (Min) | 1.7/3(V) |
Dual Supply Voltage (Typ) | 3.3/5(V) |
Function | LINE TRANSCEIVER |
Interface Circuit Standard 1 | RS-485 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 1 |
Number of Transmitters | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | SOIC W |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Supply Requirement | Dual |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Supply Current | 145(mA) |
Transmitter Signal Type | Differential |
Техническая документация
Datasheet
pdf, 537 КБ
Документация
pdf, 527 КБ
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем