ADM3061EARMZ, RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 500 kbps RS-485 Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 090 руб.
от 10 шт. —
860 руб.
от 100 шт. —
670 руб.
от 250 шт. —
592.73 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Описание
Semiconductors\Interface ICs\RS-485 Interface IC
ADM306x Interface RS-485 TransceiversAnalog Devices Inc. ADM306x Interface RS-485 Transceivers are 3.0V to 5.5V, IEC electrostatic discharge (ESD) protected RS-485 transceivers. This allows the devices to withstand ±12kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM306x features a VIO logic supply pin that allows a flexible digital interface that operates as low as 1.62V. The ADM3065E/ADM3066E/ADM3067E/ADM3068E are suitable for high speed, 50Mbps, bi-directional data communication on multipoint bus transmission lines. The ADM3061E/ADM3062E/ADM3063E/ADM3064E feature a 1/4 unit load input impedance that allows up to 128 transceivers on a bus. The ADM3061E/ADM3062E/ADM3063E/ADM3064E models offer the same features as the ADM3065E/ADM3066E/ADM3067E/ADM3068E models at a low 500kbps data rate that is suitable for operation over long cable runs.
Технические параметры
Brand: | Analog Devices |
Data Rate: | 500 kb/s |
Development Kit: | EVAL-ADM3061EEB1Z |
Duplex: | Half Duplex |
ESD Protection: | 12 kV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 100 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Type: | Differential |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 0.151 W |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Propagation Delay Time: | 200 ns, 220 ns |
Protocol Supported: | RJ-485 |
Series: | ADM3061E |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | Transceiver |
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Receivers | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Power Supply Type | Single |
Receiver Communication Type | RS-485 |
Receiver Signal Type | Differential |
Supplier Package | MSOP |
Transmitter Signal Type | Differential |
Количество Выводов | 8вывод(-ов) |
Количество Приводов | 1драйвер(-ов) |
Количество Приемников | 1Receivers |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 3В |
Стиль Корпуса Привода | MSOP |
Тип Интерфейса ИС | RS485 |
Тип Устройства | RS485 Приемопередатчик |
Универсальный Номер Микросхемы | ADM3061E |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Вес, г | 0.57 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем