ADM3065EARZ-R7, RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver

ADM3065EARZ-R7, RS-485 Interface IC 3.0 V to 5.5 V, 12 kV IEC ESD Protected, Half Duplex 50 Mbps RS-485 Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 10 шт.760 руб.
от 100 шт.621 руб.
от 250 шт.556.97 руб.
Добавить в корзину 1 шт. на сумму 900 руб.
Номенклатурный номер: 8004969465
Артикул: ADM3065EARZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
Position Sensing Interface Solutions

Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.

Технические параметры

Brand: Analog Devices
Data Rate: 50 Mb/s
Development Kit: EVAL-ADM3065EEBZ
Duplex: Half Duplex
ESD Protection: 12 kV
Factory Pack Quantity: Factory Pack Quantity: 1000
Function: Transceiver
Input Voltage: 3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 107 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 250 mA
Package / Case: SOIC-8
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 9 ns
Series: ADM3065E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Transceiver
Вес, г 0.07

Техническая документация

Datasheet
pdf, 1993 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем