ADM3075EWYRZ, RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC

ADM3075EWYRZ, RS-422/RS-485 Interface IC 3V 15kV ESD RS-485 HD 500Kbps w/FS, IC
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 410 руб.
от 25 шт.1 320 руб.
от 98 шт.1 041.94 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8004969487
Артикул: ADM3075EWYRZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
Bourns RS-485 Transceiver Protection Solutions

ADI & Bourns RS-485 Transceiver Protection Solutions offer electromagnetic compatibility (EMC) compliant solutions for three protection levels for popular RS-485 communication ports. Each solution has been tested and characterized to ensure the dynamic interaction between the transceiver and the protection circuit components functions together to protect against electrostatic discharge (ESD), electrical fast transients (EFT), and surge immunity specified in IEC 61000-4-2, IEC61000-4-4, and IEC61000-4-5. The circuits offer protection for RS-485 interfaces using the ADM3485E against ESD, EFT, and surge levels found in harsh environments.

Технические параметры

Brand: Analog Devices
Data Rate: 500 kb/s
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 98
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of I/Os: 1
Number of Input Lines: 80 at RS-422, 256 at RS-485
Number of Output Lines: 1
Number of Receivers: 1 Receiver
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 3.3 V
Output Type: 3-State
Package / Case: SOIC-8
Packaging: Tube
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Receivers
Qualification: AEC-Q100
Series: ADM3075E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Вес, г 0.07

Техническая документация

Datasheet
pdf, 521 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем