ADM3095EARZ, RS-485 Interface IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection

ADM3095EARZ, RS-485 Interface IC Level 4 EMC Protected RS-485 Transceiver with Full 42 V Fault Protection
Изображения служат только для ознакомления,
см. техническую документацию
3 350 руб.
от 10 шт.2 920 руб.
от 25 шт.2 250 руб.
от 96 шт.1 879.68 руб.
Добавить в корзину 1 шт. на сумму 3 350 руб.
Номенклатурный номер: 8004969494
Артикул: ADM3095EARZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
ADM3095E RS-485 Transceivers
Analog Devices Inc. ADM3095E Transceivers are completely integrated electromagnetic compatibility (EMC) protected RS-485 transceivers. The design combines overvoltage fault protection, surge protection, EFT protection, ESD protection, and an extended common-mode input voltage range. These 3V to 5.5V, 2.5Mbps, RS-485 transceivers offer up to ±42V AC/DC peak bus overvoltage fault protection on the RS-485 bus pins. In addition, the transceivers provide IEC 61000-4-4 Level 4 EFT protection up to ±2kV, and IEC 61000-4-2 Level 4 ESD protection on the bus pins. These protection features allow the ADM3095E devices to withstand up to ±15kV on the transceiver interface pins without latch-up or damage. Analog Devices ADM3095E RS-485 Transceivers have an extended common-mode input voltage range of ±25V. The extended common-mode input voltage range enables the ADM3095E to improve data communication reliability in noisy environments over long cable lengths with ground loop voltages.

Технические параметры

Brand: Analog Devices
Data Rate: 2.5 Mb/s
Development Kit: EVAL-ADM3095E
Duplex: Half Duplex
ESD Protection: 30 kV
Factory Pack Quantity: Factory Pack Quantity: 48
Function: Transceiver
Input Voltage: 1.62 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 90 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Output Voltage: 1.5 V to 5 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 400 mW
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 35 ns, 120 ns
Series: ADM3095E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Transceiver
Вес, г 0.16

Техническая документация

Datasheet
pdf, 575 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем