ADM3260ARSZ-RL7, Digital Isolators Isolated I2C & Power
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 870 руб.
от 10 шт. —
2 460 руб.
от 25 шт. —
2 200 руб.
от 100 шт. —
1 771.89 руб.
Добавить в корзину 1 шт.
на сумму 2 870 руб.
Посмотреть аналоги5
Описание
Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 1 Mb/s |
Development Kit: | EVAL-ADM3260EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 5 mA |
Package / Case: | SSOP-20 |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 340 ns |
Protocol Supported: | I2C |
Series: | ADM3260 |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
корпус | SSOP20 |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 4/0 |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 120 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 150 |
Maximum Propagation Delay Time (tPHL) (ns) | 275 |
Maximum Propagation Delay Time (tPLH) (ns) | 130 |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SSOP |
Type | I2C |
Вес, г | 0.45 |
Техническая документация
Дополнительная информация
Похожие товары