ADM694ANZ, Supervisory Circuits 5V CMOS SUPERVISORS IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 500 руб.
от 10 шт. —
2 210 руб.
от 50 шт. —
2 050 руб.
от 100 шт. —
1 716.88 руб.
Добавить в корзину 1 шт.
на сумму 2 500 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
Power Management ADI SLP
Технические параметры
Accuracy: | 1.7% |
Battery Backup Switching: | Backup |
Brand: | Analog Devices |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 1.95 mA |
Output Type: | Open Collectors |
Overvoltage Threshold: | 4.73 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 400 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | ADM694 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.75 V |
Threshold Voltage: | 4.65 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.5 V |
Watchdog Timers: | Watchdog |
Base Product Number | ADM694 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output | Push-Pull, Totem Pole |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
Reset | Active Low |
Reset Timeout | 140ms Minimum |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Type | Battery Backup Circuit |
Video File | Introducing Power by Linear |
Voltage - Threshold | 4.65V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 280 |
Output Driver | Active Low/Push-Pull |
Process Technology | CMOS |
Minimum Reset Threshold Voltage (V) | 4.5 |
Typical Reset Threshold Voltage (V) | 4.65 |
Maximum Reset Threshold Voltage (V) | 4.73 |
Monitored Voltage (V) | 4.75 to 5.5 |
Minimum Operating Supply Voltage (V) | 4.75 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 1950 |
Maximum Power Dissipation (mW) | 400 |
Power Fail Detection | Yes |
Watchdog Timer | Yes |
Manual Reset | No |
Chip Enable Signals | Yes |
Battery Backup Switching | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tube |
Standard Package Name | DIP |
Pin Count | 8 |
Supplier Package | PDIP N |
Mounting | Through Hole |
Package Height | 3.3 |
Package Length | 9.27 |
Package Width | 6.35 |
PCB changed | 8 |
Lead Shape | Through Hole |
Category | Integrated Circuits(ICs) |
Family | PMIC-Supervisors |
Online Catalog | Battery Backup Circuit |
Standard Package | 50 |
Вес, г | 0.93 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары