ADM696ARZ, Supervisory Circuits 5V CMOS SUPERVISORS IC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 260 руб.
от 10 шт. —
2 800 руб.
от 25 шт. —
2 500 руб.
от 94 шт. —
1 751.26 руб.
Добавить в корзину 1 шт.
на сумму 3 260 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
RF & Microwave SolutionsAnalog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.
Технические параметры
Battery Backup Switching: | Backup |
Brand: | Analog Devices |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 1.95 mA |
Output Type: | Push-Pull |
Overvoltage Threshold: | Adj V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 600 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 50 ms |
Series: | ADM696 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Threshold Voltage: | 1.3 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | Adj V |
Watchdog Timers: | Watchdog |
Category | Integrated Circuits(ICs) |
Family | PMIC-Supervisors |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Online Catalog | Battery Backup Circuit |
Operating Temperature | -40°C ~ 85°C |
Output | Push-Pull, Push-Pull |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Reset | Active High/Active Low |
Reset Timeout | 35 ms Minimum |
Standard Package | 47 |
Supplier Device Package | 16-SOIC |
Type | Battery Backup Circuit |
Voltage - Threshold | 1.3V |
Вес, г | 0.67 |
Техническая документация
ADM696_697
pdf, 409 КБ
Datasheet
pdf, 411 КБ
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем
Похожие товары