ADM7160CP-EVALZ, Power Management IC Development Tools Eval Board

ADM7160CP-EVALZ, Power Management IC Development Tools Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
14 070 руб.
Добавить в корзину 1 шт. на сумму 14 070 руб.
Номенклатурный номер: 8004969720
Артикул: ADM7160CP-EVALZ
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation board for LFCSF-UD
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 2.2 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 200 mA
Output Voltage: 1.1 V to 3.3 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADM7160
Subcategory: Development Tools
Tool Is For Evaluation Of: ADM7160
Type: LDO Voltage Regulator

Техническая документация

Datasheet
pdf, 685 КБ