ADN4665ARUZ-REEL7, LVDS Interface IC Quad Channel 400Mbps LVDS Transmitter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 240 руб.
Добавить в корзину 1 шт.
на сумму 1 240 руб.
Описание
Semiconductors\Interface ICs\LVDS Interface IC
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 400 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input Type: | CMOS, TTL |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Maximum Output Voltage: | 450 mV |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 4 Driver |
Number of Receivers: | 4 Receiver |
Operating Supply Current: | 23 mA |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TSSOP-16 |
Product Category: | LVDS Interface IC |
Product Type: | LVDS Interface IC |
Propagation Delay Time: | 2 ns |
Series: | ADN4665 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Type: | LVDS |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Driver |
Input Signal Type | CMOS|TTL |
Lead Shape | Gull-wing |
Maximum Differential Output Voltage (V) | 0.45 |
Maximum Operating Frequency (MHz) | 250(Typ) |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 2 |
Minimum Operating Frequency (MHz) | 200 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 4 |
Number of Elements per Chip | 4 |
Number of Receivers | 0 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Transmission Data Rate (Mbps) | 400 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.17 |
Техническая документация
Datasheet
pdf, 195 КБ
Datasheet ADN4665ARUZ-REEL7
pdf, 182 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары