ADN8833ACBZ-R7, Power Management Specialized - PMIC 5A TEC Driver for Digital Control Syst

ADN8833ACBZ-R7, Power Management Specialized - PMIC 5A TEC Driver for Digital Control Syst
Изображения служат только для ознакомления,
см. техническую документацию
2 170 руб.
от 10 шт.1 950 руб.
от 25 шт.1 770 руб.
от 100 шт.1 512.87 руб.
Добавить в корзину 1 шт. на сумму 2 170 руб.
Номенклатурный номер: 8004969864
Артикул: ADN8833ACBZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Current: 2.1 mA
Input Voltage Range: 2.7 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Current: 1 A
Output Voltage Range: 2.7 V to 5.5 V
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: ADN8833
Subcategory: PMIC-Power Management ICs
Type: Driver

Техническая документация

Datasheet
pdf, 851 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

DS2711Z+
Analog Devices
2 130 руб.
BQ2954SN
Texas Instruments
2 150 руб.
LTC2952IUF#PBF,
Analog Devices
2 530 руб.
DS2438AZ+
Analog Devices
2 250 руб.