ADN8833ACPZ-R2, Power Management Specialized - PMIC 1.5A TEC Driver for Digital Control Syst

ADN8833ACPZ-R2, Power Management Specialized - PMIC 1.5A TEC Driver for Digital Control Syst
Изображения служат только для ознакомления,
см. техническую документацию
3 250 руб.
от 10 шт.2 840 руб.
от 25 шт.2 550 руб.
от 100 шт.2 088.22 руб.
Добавить в корзину 1 шт. на сумму 3 250 руб.
Номенклатурный номер: 8004969865
Артикул: ADN8833ACPZ-R2
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Application: TEC Temperature Control
Brand: Analog Devices
Development Kit: ADN8833CP-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 250
Input Current: 2.1 mA
Input Voltage Range: 2.7 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 2.1 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 1 A
Output Voltage Range: 2.7 V to 5.5 V
Package / Case: LFCSP-24
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: Optical Laser Drivers
Series: ADN8833
Subcategory: PMIC-Power Management ICs
Type: Driver
Вес, г 0.07

Техническая документация

Datasheet
pdf, 851 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

DS2745U+
Maxim
2 700 руб.
MAX793SCSE+
Analog Devices
2 940 руб.
LT1571EGN-1
Analog Devices
3 750 руб.
MAX749ESA+
Analog Devices
2 940 руб.
LTC4012IUF
Analog Devices
3 240 руб.