ADN8834ACPZ-R7, Power Management Specialized - PMIC 1.5A TEC Driver

ADN8834ACPZ-R7, Power Management Specialized - PMIC 1.5A TEC Driver
Изображения служат только для ознакомления,
см. техническую документацию
3 970 руб.
от 10 шт.3 470 руб.
от 25 шт.3 110 руб.
от 100 шт.2 548.96 руб.
Добавить в корзину 1 шт. на сумму 3 970 руб.
Номенклатурный номер: 8004969870
Артикул: ADN8834ACPZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
ADN8834 Ultra-compact TEC Controller

Analog Devices ADN8834 Ultra-compact 1.5A Thermoelectric Cooler (TEC) Controller consists of a linear power stage, a pulse-width modulation (PWM) power stage, and two zero-drift, rail-to-rail operational amplifiers. The device controls and delivers bidirectional current through the TEC using two pairs of the complimentary integrated MOSFETs in an H-bridge configuration. Signal conditioning is achieved by measuring the thermal sensor feedback voltage and using the integrated operational amplifiers as a proportional integral differential (PID) compensator.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Current: 3.3 mA
Input Voltage Range: 2.7 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 1.5 A
Output Voltage Range: 2.7 V to 5.5 V
Package / Case: LFCSP-24
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Series: ADN8834
Subcategory: PMIC-Power Management ICs
Type: Controller
Вес, г 0.07

Техническая документация

Datasheet
pdf, 954 КБ
Datasheet
pdf, 2301 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

LT1513-2CT7
Analog Devices
3 910 руб.
LT1512IS8
Analog Devices
4 000 руб.
LT1510IGN
Analog Devices
4 080 руб.
LTC4006EGN-2
Analog Devices
4 720 руб.
LT1510IS
Analog Devices
4 210 руб.