ADP5360ACBZ-1-R7, Battery Management IC, ULP PMU CHG FG BP Buck BB WLCSP

ADP5360ACBZ-1-R7, Battery Management IC, ULP PMU CHG FG BP Buck BB WLCSP
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 360 руб.
от 100 шт.1 070 руб.
от 250 шт.937.52 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Номенклатурный номер: 8004970531
Артикул: ADP5360ACBZ-1-R7
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Battery Management
ADP5360 Battery Management PMIC
Analog Devices Inc. ADP5360 Battery Management PMIC combines several functions that can monitor the output voltage for advanced battery management. The device has one high-performance linear charger for a single lithium-ion (Li-Ion)/lithium-polymer (Li-Poly) battery with a programmable, ultra-low quiescent current fuel gauge. It also includes a battery protection circuit, one ultra-low quiescent buck, one buck-boost switching regulator, and a supervisory circuit. The ADP5360 charger operates at up to 6.8V to prevent USB bus spiking during disconnect or connect scenarios.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Analog Devices Inc.
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.1 V to 6.8 V
Output Current: 100 mA
Output Voltage: 6.8 V
Package / Case: WLCSP-32
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 1815 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

MAX1873SEEE+
Analog Devices
1 700 руб.
BQ24103RHLR
Texas Instruments
1 650 руб.
MAX8212ESA+
Analog Devices
1 980 руб.
DS2782G+
Analog Devices
2 040 руб.
MAX1873TEEE+
Analog Devices
1 670 руб.