ADP7104RD-EVALZ, Power Management IC Development Tools Eval Board w/SOIC package adj output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 770 руб.
Добавить в корзину 1 шт.
на сумму 16 770 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
ADP7104x-EVALZ Evaluation BoardsAnalog Devices Inc. ADP7104x-EVALZ Evaluation Boards are designed to evaluate ADP7104 Low Dropout (LDO) regulator. This regulator operates from 3.3V to 20V and provides up to 500mA of output current.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 20 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Output Current: | 500 mA |
Output Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADP7104 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADP7104 |
Type: | LDO Voltage Regulator |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output | 500mA |
Package | Bulk |
Regulator Type | Positive Fixed |
RoHS Status | ROHS3 Compliant |
Series | RedyKitв„ў -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADP7104 |
Voltage - Input | 3.3V ~ 20V |
Voltage - Output | 3.3V |
Техническая документация
Datasheet
pdf, 3499 КБ
Похожие товары