ADSP-BF704KCPZ-3, Digital Signal Processors & Controllers - DSP, DSC Low Power Blackfin+, Comm, 300MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 950 руб.
от 10 шт. —
4 330 руб.
от 25 шт. —
3 000 руб.
от 168 шт. —
2 787.35 руб.
Добавить в корзину 1 шт.
на сумму 4 950 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
ADSP-BF70x Blackfin® Core Embedded ProcessorsAnalog Devices Inc. ADSP-BF70x Blackfin+ Core Embedded Processors are members of the Blackfin® family and feature a dual MAC 16-bit state-of-the-art signal processing engine. The processors also include a clean, orthogonal RISC-like microprocessor instruction set, single-instruction, and multiple-data (SIMD) multimedia capabilities. All of this is combined into a single instruction-set architecture. Enhancements to the Blackfin+ core add 32-bit MAC and 16-bit complex MAC support, cache enhancements, branch prediction, and other instruction set improvements. The previous Blackfin instruction set is also compatible.
Технические параметры
Brand: | Analog Devices |
Core: | Blackfin+ |
Data RAM Size: | 64 kB |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 16 kB |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 300 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Operating Supply Voltage: | 1.1 V |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSPs |
Series: | ADSP-BF704 |
Subcategory: | Embedded Processors & Controllers |
Automotive | No |
CAN | 2 |
Device Input Clock Speed (MHz) | 300 |
ECCN (US) | 5A992.c |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ADSP-BF70x |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | Modified Harvard |
Interface Type | CAN/I2C/SPI/UART/USB |
Lead Shape | No Lead |
Maximum Low Level Output Voltage (V) | 0.4 |
Maximum Operating Supply Voltage (V) | 1.9|3.47 |
Maximum Operating Temperature (°C) | 70 |
Minimum High Level Output Voltage (V) | 0.9 |
Minimum Operating Supply Voltage (V) | 1.7|3.13 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of I/Os | 43 |
Packaging | Tray |
Part Status | Active |
PCB changed | 88 |
Pin Count | 88 |
PPAP | No |
Program Memory Size | 512KB |
Program Memory Type | ROM |
Programmability | Yes |
RAM Size | 512KB |
SPI | 4 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
UART | 2 |
USART | 0 |
USB | 1 |
Вес, г | 0.36 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары