ADUC7020BCPZ62-RL7, ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU

Фото 1/2 ADUC7020BCPZ62-RL7, ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
Изображения служат только для ознакомления,
см. техническую документацию
5 170 руб.
от 10 шт.4 550 руб.
от 25 шт.4 100 руб.
Добавить в корзину 1 шт. на сумму 5 170 руб.
Номенклатурный номер: 8004971101
Артикул: ADUC7020BCPZ62-RL7
Бренд: Analog Devices

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Microcontrollers
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

ADC Resolution: 12 bit
Brand: Analog Devices
Core: ARM7TDMI
DAC Resolution: 12 bit
Data Bus Width: 32 bit/16 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 750
Interface Type: I2C, SPI, UART
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 41.78 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 5 Channel
Number of I/Os: 14 I/O
Number of Timers/Counters: 4 Timer
Package / Case: LFCSP-40
Processor Series: ADUC7020
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 62 kB
Program Memory Type: Flash
Series: ADUC7020
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Watchdog Timers: Watchdog Timer
Архитектура 0
Количество I/O 14I/O
Количество Выводов 40вывод(-ов)
Линейка Продукции ARM7 Family ADuC70xx Series Microcontrollers
Максимальное Напряжение Питания 3.6В
Минимальное Напряжение Питания 2.7В
Размер Памяти 0
Размер Памяти RAM 8КБ
Семейство Микроконтроллера ARM7
Серия Микроконтроллера ADuC70xx
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Вес, г 0.09

Техническая документация

Datasheet
pdf, 1792 КБ
Datasheet
pdf, 2026 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем