ADUC7060BSTZ32, ARM Microcontrollers - MCU Low-Power, Precision Analog Microcontroller, Dual ?-? ADCs, Flash/EE, ARM7TDMI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 610 руб.
от 10 шт. —
3 150 руб.
от 25 шт. —
2 490 руб.
от 100 шт. —
2 205.37 руб.
Добавить в корзину 1 шт.
на сумму 3 610 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Processors & DSP ADI SLP
Технические параметры
ADC Resolution: | 24 bit |
Brand: | Analog Devices |
Core: | ARM7TDMI |
Data Bus Width: | 32 bit/16 bit |
Data RAM Size: | 4 kB |
Development Kit: | EVAL-ADUC7060QSPZ |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | JTAG |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 10.24 MHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 14 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Processor Series: | ARM7 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | ADUC7060 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 2.625 V |
Supply Voltage - Min: | 2.375 V |
Base Product Number | ADUC7060 -> |
Connectivity | IВІC, SPI, UART/USART |
Core Processor | ARM7В® |
Core Size | 16/32-Bit |
Data Converters | A/D 5x24b, 8x24b; D/A 1x14b |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 14 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 48-LQFP |
Peripherals | POR, PWM, Temp Sensor, WDT |
Program Memory Size | 32KB (16K x 16) |
Program Memory Type | FLASH |
RAM Size | 1K x 32 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MicroConverterВ® ADuC7xxx -> |
Speed | 10MHz |
Supplier Device Package | 48-LQFP (7x7) |
Voltage - Supply (Vcc/Vdd) | 2.375V ~ 2.625V |
Архитектура | 0 |
Количество I/O | 14I/O |
Количество Выводов | 48вывод(-ов) |
Линейка Продукции | ARM7 Family ADuC706x Series Microcontrollers |
Максимальное Напряжение Питания | 2.625В |
Минимальное Напряжение Питания | 2.375В |
Размер Памяти | 32КБ |
Размер Памяти RAM | 4КБ |
Семейство Микроконтроллера | ARM7 |
Серия Микроконтроллера | ADuC706x |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
ADCs | 4x24 bit |
Data Bus Width | 16 bit, 32bit |
Device Core | ARM7TDMI |
Family Name | ADuC8 |
Instruction Set Architecture | RISC |
Maximum Frequency | 10.24MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 2 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 48 |
Pulse Width Modulation | 6x16 bit |
Typical Operating Supply Voltage | 2.375 → 2.625 V |
USB Channels | 0 |
Width | 7.2mm |
ADC Resolution | 24 bit |
Brand | Analog Devices |
Core | ARM7TDMI |
Data RAM Size | 4 kB |
Development Kit | EVAL-ADUC7060QSPZ |
Factory Pack Quantity | 250 |
Height | 1.4 mm |
Interface Type | I2C/SPI/UART |
Length | 7 mm |
Manufacturer | Analog Devices Inc. |
Maximum Clock Frequency | 10 MHz |
Mounting Style | SMD/SMT |
Number of ADC Channels | 10 |
Number of I/Os | 14 I/O |
Number of Timers/Counters | 4 Timer |
Packaging | Tray |
Processor Series | ARM7 |
Product Category | ARM Microcontrollers-MCU |
RoHS | Details |
Supply Voltage - Max | 2.625 V |
Supply Voltage - Min | 2.375 V |
Unit Weight | 0.006409 oz |
Вес, г | 0.18 |
Техническая документация
ADuC7060_7061
pdf, 1333 КБ
Datasheet
pdf, 1198 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем