ADUC814BRUZ, 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C

ADUC814BRUZ, 8-bit Microcontrollers - MCU 12 BIT ADC WITH EMBEDDED 8-BIT MICRO I.C
Изображения служат только для ознакомления,
см. техническую документацию
4 880 руб.
от 10 шт.4 260 руб.
от 50 шт.3 560 руб.
от 100 шт.3 131.25 руб.
Добавить в корзину 1 шт. на сумму 4 880 руб.
Номенклатурный номер: 8004971130
Артикул: ADUC814BRUZ
Бренд: Analog Devices

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Processors & DSP ADI SLP

Технические параметры

ADC Resolution: 12 bit
Analogue Supply Voltage: 3 V, 5 V
Brand: Analog Devices
DAC Resolution: 12 bit
Data Bus Width: 8 bit
Data RAM Size: 256 B
Data RAM Type: RAM
Data ROM Size: 640 B
Data ROM Type: EEPROM
Development Kit: EVAL-ADUC814QSZ
Factory Pack Quantity: 50
Interface Type: I2C/SPI/UART
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 16.78 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 17 I/O
Number of Timers/Counters: 3 Timer
Package/Case: TSSOP-28
Packaging: Tube
Processor Series: ADUC814
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCUs
Program Memory Size: 8 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.3 V, 5.5 V
Supply Voltage - Min: 2.7 V, 4.5 V
Watchdog Timers: Watchdog Timer
ADC (Bit) 12bit
CCP Capture/Compare -
communication protocol -
CPU Core 51Series
CPU Maximum Speed 16.78MHz
DAC (Bit) 12bit
Direct Memory Access -
GPIO Ports Number 17
Infrared Data Association -
Internal Comparator -
Internal Oscillator Yes
Low-Voltage Detect Yes
Operating Temperature Range -40℃~+125℃
Operating Voltage Range 2.7V~5.5V
Peripheral/Function On-chip temperature sensor
Program Memory Type FLASH
Program Storage Size 8KB
PWM (Bit) -
Real-Time Clock -
Secure Digital Input and Output -
Universal Serial Bus -
Watchdog Yes
Вес, г 0.4

Техническая документация

Datasheet
pdf, 846 КБ
Datasheet
pdf, 831 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем