Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ADUCM3027BCPZ-R7, ARM Microcontrollers - MCU Ultra Low Power ARM Cortex-M3 MCU with Integrated Power Management and 128 KB of Embedded Flash

ADUCM3027BCPZ-R7, ARM Microcontrollers - MCU Ultra Low Power ARM Cortex-M3 MCU with Integrated Power Management and 128 KB of Embedded Flash
Изображения служат только для ознакомления,
см. техническую документацию
6 020 руб.
от 10 шт.4 940 руб.
от 25 шт.4 720 руб.
от 100 шт.3 921.42 руб.
Добавить в корзину 1 шт. на сумму 6 020 руб.
Номенклатурный номер: 8004971161
Артикул: ADUCM3027BCPZ-R7
Бренд: Analog Devices

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
ADuCM3027/ADuCM3029 Arm® Cortex®-M3 MCUs
Analog Devices ADuCM3027/ADuCM3029 ARM® Cortex®-M3 MCUs are ultra-low power microcontroller systems with integrated power management for processing, control, and connectivity. The ADuCM3027/ADuCM3029 MCUs are based on a 32-bit RISC ARM Cortex-M3 processor capable of running up to 26MHz. The MCUs have up to 256KB of embedded flash memory with error correction code (ECC). The ADuCM3027/ADuCM3029 ARM Cortex-M3 MCUs also offer a collection of digital peripherals and an analog subsystem. The analog subsystem provides clocking, reset, and power management capabilities. To support low-dynamic and hibernate power management, the ADuCM3027/ADuCM3029 MCUs offer a range of power modes and features. These include dynamic and software controlled clock gating and power gating.
Learn More

Технические параметры

ADC Resolution: 12 bit
Brand: Analog Devices
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Factory Pack Quantity: Factory Pack Quantity: 750
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 26 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 44 I/O
Package / Case: LFCSP-64
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 128 kB
Series: ADUCM3027
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet
pdf, 709 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем