ADUCM361BCPZ128, ARM Microcontrollers - MCU Cortex M3 MCU + Single 24bit S-D AFE

ADUCM361BCPZ128, ARM Microcontrollers - MCU Cortex M3 MCU + Single 24bit S-D AFE
Изображения служат только для ознакомления,
см. техническую документацию
3 900 руб.
от 10 шт.3 410 руб.
от 25 шт.2 690 руб.
от 100 шт.2 379.85 руб.
Добавить в корзину 1 шт. на сумму 3 900 руб.
Номенклатурный номер: 8004971168
Артикул: ADUCM361BCPZ128
Бренд: Analog Devices

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
ADuCM36x ARM Cortex-M3 MCUs

Analog Devices ADuCM36x Microcontrollers (MCUs) provide a fully integrated, 3.9kSPS, 24-bit data acquisition system. These MCUs incorporate high-performance sigma-delta ( -∆) analog-to-digital converters (ADCs), a 32-bit ARM Cortex™-M3 processor. The ADuCM36x devices also include an on-chip 32kHz oscillator and an internal 16MHz high-frequency oscillator. The ADuCM36x integrates on-chip peripherals such as the UART, I²C, and dual SPI serial I/O communication controllers. Additional peripherals include a 16-bit PWM with 6 output channels, 19-pin GPIO ports, 2 general-purpose timers, a wake-up timer, and a system watchdog timer.

Технические параметры

ADC Resolution: 24 bit
Brand: Analog Devices
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Development Kit: EVAL-CN0319-EB1Z
Factory Pack Quantity: Factory Pack Quantity: 260
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 16 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 11 Channel
Number of I/Os: 19 I/O
Number of Timers/Counters: 3 Timer
Package / Case: LFCSP-48
Packaging: Tray
Processor Series: ARM Cortex
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: ADUCM361
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Вес, г 2

Техническая документация

Datasheet
pdf, 487 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем