ADUM1200WSRZ-RL7, Digital Isolators 3-5.5 V DC- 1 Mbit/sec, 2Chnl Dgtl 2Txr,

ADUM1200WSRZ-RL7, Digital Isolators 3-5.5 V DC- 1 Mbit/sec, 2Chnl Dgtl 2Txr,
Изображения служат только для ознакомления,
см. техническую документацию
1 460 руб.
от 10 шт.1 190 руб.
от 100 шт.973 руб.
от 250 шт.868.76 руб.
Добавить в корзину 1 шт. на сумму 1 460 руб.
Номенклатурный номер: 8004971184
Артикул: ADUM1200WSRZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
Isolators for Power Conversion

Analog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.

Технические параметры

Brand: Analog Devices
Data Rate: 25 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Isolation Type: Magnetic Coupling
Isolation Voltage: 2500 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 4.3 mA
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 150 ns
Qualification: AEC-Q100
Series: ADUM1200
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Standard
Вес, г 0.54

Техническая документация

Datasheet
pdf, 552 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»