ADUM1201WSRZ-RL7, Digital Isolators 3-5.5V DC 1Mbit/sc 2Chnl Dgtl 1Txr1Rxr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
910 руб.
от 10 шт. —
800 руб.
от 250 шт. —
658 руб.
от 1000 шт. —
627.67 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Isolators for Power ConversionAnalog Devices Isolators for Power Conversion reduce noise interference while offering safety and insulation, especially in high voltage and high power applications. These isolation components keep interface circuits separate from circuits that are dangerous to touch. Analog Devices Isolators for Power Conversion provide high insulation reliability under high temperature and high voltage.
Технические параметры
Brand: | Analog Devices |
Data Rate: | 25 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 6.3 mA |
Package / Case: | SOIC-8 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 150 ns |
Qualification: | AEC-Q100 |
Series: | ADUM1201 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Standard |
Automotive | Yes |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 1/1 |
Lead Shape | Gull-wing |
Maximum Data Rate | 1Mbps |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Skew (ns) | 100 |
Maximum Propagation Delay Time (tPHL) (ns) | 150 |
Maximum Propagation Delay Time (tPLH) (ns) | 150 |
Maximum Quiescent Supply Current (mA) | 1.1/1.1 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 560Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | Unknown |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Похожие товары