ADUM120N1BRZ-RL7, Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0

ADUM120N1BRZ-RL7, Digital Isolators 2ch EMC robust 3kV digital Isolator,2/0
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.670 руб.
от 100 шт.476 руб.
от 250 шт.445.63 руб.
Добавить в корзину 1 шт. на сумму 790 руб.
Номенклатурный номер: 8004971191
Артикул: ADUM120N1BRZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
ADuM120N/ADuM121N Dual-Channel Digital Isolators

Analog Devices ADuM120N/ADuM121N Dual-Channel Digital Isolators with iCoupler® technology offer outstanding performance characteristics. The isolators have a low 13ns propagation delay with a pulse width distortion of less than 3ns at 5V operation. Designed with independent data channels, the isolators offer tight channel matching at 3.0ns maximum. Operating on either side of a 1.8V to 5V supply voltage, the isolators are compatible with lower voltage systems and enable voltage translation across the isolation barrier. Even in the absence of input logic transitions, DC correctness is ensured. The ADuM120N/ADuM121N Digital Isolators are qualified for automotive applications, and are available in a variety of configurations with a 3kVrms withstand voltage.

Технические параметры

Brand: Analog Devices
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Isolation Type: Magnetic Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 6.2 mA
Package / Case: SOIC-8
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 7.2 ns
Series: ADUM120N
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.29

Техническая документация

Datasheet
pdf, 434 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»