ADUM1301BRWZ, Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR

Фото 1/2 ADUM1301BRWZ, Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR
Изображения служат только для ознакомления,
см. техническую документацию
3 150 руб.
Добавить в корзину 1 шт. на сумму 3 150 руб.
Альтернативные предложения1
Посмотреть аналоги10
Номенклатурный номер: 8004971244
Артикул: ADUM1301BRWZ
Бренд: Analog Devices

Описание

ADuM1301 is triple-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocouplers. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions, and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. Furthermore, iCoupler devices consume one-tenth to one-sixth of the power of optocouplers at comparable signal data rates. Application includes general-purpose multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, automotive systems.

• Low power operation, bidirectional communication
• 3V/5V level translation, high temperature operation of 125°C
• High common-mode transient immunity of >25KV/µs
• Output enable function
• UL (2500Vrms for 1 minute per UL 1577), CSA, VDE, TUV IEC/EN/UL/CSA 61010-1 approved
• 2 inputs VDD1 side, 1 inputs VDD2 side, 10Mbps maximum data rate
• 50ns maximum propagation delay (5V), 3ns maximum pulse width distortion
• 16-lead wide body SOIC package, -40°C to +105°C temperature range

Технические параметры

Задержка Распространения 35нс
Количество Выводов 16вывод(-ов)
Количество Каналов 3 канала
Максимальная Рабочая Температура 105 C
Максимальное Напряжение Питания 5.5В
Минимальная Рабочая Температура -40 C
Минимальное Напряжение Питания 2.7В
Стиль Корпуса Интерфейса WSOIC
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Category Isolators
Channel Type Unidirectional
Common Mode Transient Immunity (Min) 25kV/µs
Data Rate 10Mbps
Family Digital Isolators
Inputs - Side 1/Side 2 2/1
Isolated Power No
Number of Channels 3
Online Catalog ADuM1300, 01 Series
Operating Temperature -40°C ~ 105°C
Other Drawings ADUMx301 Series Diagram
Package / Case 16-SOIC(0.295", 7.50mm Width)
Packaging Tube
PCN Design/Specification Datasheet Update 18/Apr/2014Datasheet Update 15/May/2014ADUM1300/01 Die Update 21/Jan/2015
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns
Pulse Width Distortion (Max) 3ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Series iCoupler®
Standard Package 47
Supplier Device Package 16-SOIC
Technology Magnetic Coupling
Type General Purpose
Video File iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs
Voltage - Isolation 2500Vrms
Voltage - Supply 2.7 V ~ 5.5 V

Техническая документация

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»