ADUM1301WSRWZ, Digital Isolators 3-5.5V DC 1Mbit/sc 3Chnl Dgtl 2Txr1Rxr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 400 руб.
от 10 шт. —
1 180 руб.
от 25 шт. —
1 080 руб.
от 94 шт. —
876.17 руб.
Добавить в корзину 1 шт.
на сумму 1 400 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Data Rate: | 90 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 29 mA, 43 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 100 ns |
Qualification: | AEC-Q100 |
Series: | ADUM1301 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Standard |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Type | General Purpose |
Automotive | Yes |
Number of Channels per Chip | 3 |
Maximum Data Rate | 1Mbps(Min) |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Fall Time (ns) | 2.5(Typ) |
Minimum Pulse Width (ns) | 1000(Max) |
Maximum Pulse Width Distortion (ns) | 40 |
Maximum Propagation Delay Skew (ns) | 50 |
Output Type | CMOS |
Minimum Operating Supply Voltage (V) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Isolation Voltage (Vrms) | 2500 |
Maximum Propagation Delay Time (tPHL) (ns) | 100 |
Maximum Working Insulation Voltage | 560Vp |
Maximum Propagation Delay Time (tPLH) (ns) | 100 |
Maximum Quiescent Supply Current (mA) | 2.1/1.4 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Typical Operating Supply Voltage (V) | 5 |
Forward/Reverse Channels | 2/1 |
Minimum Common Mode Rejection (kV/us) | 25 |
Coupling Type | Magnetic Coupling |
Standard Package Name | SOP |
Pin Count | 16 |
Supplier Package | SOIC W |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Length | 10.5(Max) |
Package Width | 7.6(Max) |
PCB changed | 16 |
Lead Shape | Gull-wing |
Brand | Analog Devices |
Factory Pack Quantity | 47 |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Number of Channels | 3 Channel |
Operating Supply Current | 8.2 mA |
Operating Supply Voltage | 5 V |
Package / Case | SOIC-16 |
Product Category | Digital Isolators |
Propagation Delay Time | 32 ns |
RoHS | Details |
Series | ADUM1301 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Unit Weight | 0.023492 oz |
Вес, г | 0.666 |
Техническая документация
Дополнительная информация
Похожие товары