ADUM1412BRWZ-RL, Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 120 руб.
от 10 шт. —
1 820 руб.
от 25 шт. —
1 740 руб.
от 100 шт. —
1 406.73 руб.
Добавить в корзину 1 шт.
на сумму 2 120 руб.
Описание
Semiconductors\Interface ICs\Digital Isolators
Analog Devices Robust iCoupler Digital IsolatorsAnalog Devices Robust iCoupler® Digital Isolators ensure safe system performance for applications operating in noisy, harsh, and unpredictable environments. These iCoupler isolators feature high-speed CMOS and monolithic air core transformer technology and an on-off-keying (OOK) architecture. The isolators offer outstanding performance and proven galvanic isolation. To protect data signals, these iCoupler digital isolators provide the industry's highest surge protection of 16kVpk and withstand voltage ratings up to 5kVrms. For additional surge protection, the isolators have a 10KV reinforced surge rating. To support high-speed communications and data integrity, the isolators have 150Mbps throughput, 14ns max. propagation delay, and 100kV/µs transient immunity. Suitable for a wide variety of applications, the isolators operate over a 1.7V to 5.5V supply range and feature 1 to 4 input channels.
Технические параметры
Brand: | Analog Devices |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 2.5 ns(Typ) |
Maximum Operating Temperature: | +105 C |
Maximum Rise Time: | 2.5 ns(Typ) |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 4.6 mA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOIC-16 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 30 ns |
Pulse Width: | 100 ns |
Series: | ADUM1412 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | Standard |
Applications | General-purpose |
Data Rate | 10Mbps |
Forward Channel | 2 |
Isolation Technology | Magnetic isolation |
Number of Channels | 4 |
Operating Temperature | -40℃~+105℃ |
Reverse channel | 2 |
Supply Voltage | 2.7V~5.5V |
Voltage Isolation or Not | Without voltage isolation |
Вес, г | 1 |
Техническая документация
ADUM1410_1411_1412
pdf, 391 КБ
Datasheet
pdf, 397 КБ
Дополнительная информация
Похожие товары