ADUM3223WBRZ, Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 770 руб.
от 10 шт. —
1 570 руб.
от 25 шт. —
1 450 руб.
от 96 шт. —
1 176.85 руб.
Добавить в корзину 1 шт.
на сумму 1 770 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-ADUM3223AEBZ |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Fall Time: | 12 ns |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Output Current: | 4 A |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Isolated Gate Drivers |
Qualification: | AEC-Q100 |
Rise Time: | 12 ns |
Series: | ADUM3223 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Type: | Half-Bridge |
Automotive | Yes |
Bridge Type | Half Bridge |
Driver Type | High and Low Side|Isolated Gate Driver |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | CMOS|3.3V|5V |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 12(Typ) |
Maximum Operating Frequency (kHz) | 1000(Min) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 2770 |
Maximum Propagation Delay Time (ns) | 43(Typ) |
Maximum Rise Time (ns) | 12(Typ) |
Maximum Supply Current (mA) | 5.6(Typ) |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Resistance (Ohm) | 0.6|1.1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Peak Output Current (A) | 4 |
Pin Count | 16 |
PPAP | Unknown |
Special Features | Under Voltage Lockout |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Automotive |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2.1(Min) |
Typical Input Low Threshold Voltage (V) | 1.65(Max) |
Вес, г | 0.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары