ADUM4221-1BRIZ-RL, Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V

ADUM4221-1BRIZ-RL, Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w PWM input UVLO 7.5V
Изображения служат только для ознакомления,
см. техническую документацию
2 190 руб.
от 10 шт.1 880 руб.
от 25 шт.1 790 руб.
от 100 шт.1 350.12 руб.
Добавить в корзину 1 шт. на сумму 2 190 руб.
Номенклатурный номер: 8004971495
Артикул: ADUM4221-1BRIZ-RL
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Gate Drivers
ADuM4221/-1/-2 Half Bridge Gate Drivers

Analog Devices Inc. ADuM4221/-1/-2 are 4A isolated, half-bridge gate drivers that employ iCoupler ® technology to provide independent and isolated high-side and low-side outputs. The ADuM4221/-1/-2 provide 5700 V rms isolation in an increased creepage wide body, 16-lead SOIC_IC. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. These device operate with a logic input voltage ranging from 2.5V to 6.5V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies, the ADuM4221/-1/-2 offer the benefit of true, galvanic isolation between the input and each output.

Технические параметры

Brand: Analog Devices
Configuration: Inverting, Non-Inverting
Development Kit: EVAL-ADuM4221-1EBZ
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 25 ns
Logic Type: CMOS
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 7.2 mA
Output Current: 4 A
Output Voltage: 4.5 V to 35 V
Package / Case: SOIC-16
Pd - Power Dissipation: 2.77 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 44 ns
Rds On - Drain-Source Resistance: 1.8 Ohms
Rise Time: 25 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Technology: GaN
Type: Half-Bridge

Техническая документация

Datasheet
pdf, 1097 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем