ADUM4221BRIZ, Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w/Deadtime UVLO 7.5V

ADUM4221BRIZ, Galvanically Isolated Gate Drivers Iso 1/2 Bridge Drv w/Deadtime UVLO 7.5V
Изображения служат только для ознакомления,
см. техническую документацию
2 150 руб.
от 10 шт.1 850 руб.
от 25 шт.1 760 руб.
от 111 шт.1 326.77 руб.
Добавить в корзину 1 шт. на сумму 2 150 руб.
Номенклатурный номер: 8004971502
Артикул: ADUM4221BRIZ
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Gate Drivers
ADuM4221/-1/-2 Half Bridge Gate Drivers

Analog Devices Inc. ADuM4221/-1/-2 are 4A isolated, half-bridge gate drivers that employ iCoupler ® technology to provide independent and isolated high-side and low-side outputs. The ADuM4221/-1/-2 provide 5700 V rms isolation in an increased creepage wide body, 16-lead SOIC_IC. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. These device operate with a logic input voltage ranging from 2.5V to 6.5V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies, the ADuM4221/-1/-2 offer the benefit of true, galvanic isolation between the input and each output.

Технические параметры

Brand: Analog Devices
Configuration: Inverting, Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 37
Fall Time: 25 ns
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 4 A
Package / Case: SOIC-16
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 25 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 2.5 V
Type: Half-Bridge

Техническая документация

Datasheet
pdf, 1097 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем