ADUM4223ARWZ-RL, Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A

Фото 1/3 ADUM4223ARWZ-RL, Galvanically Isolated Gate Drivers 5kV Isolated Prec Half-Bridge Driver, 4A
Изображения служат только для ознакомления,
см. техническую документацию
1 920 руб.
от 10 шт.1 500 руб.
от 25 шт.1 450 руб.
от 100 шт.1 121.07 руб.
Добавить в корзину 1 шт. на сумму 1 920 руб.
Номенклатурный номер: 8004971507
Артикул: ADUM4223ARWZ-RL
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Gate Drivers
Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-ADUM4223AEBZ
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 12 ns
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 1.4 mA
Output Current: 4 A
Package / Case: SOIC-16
Pd - Power Dissipation: 2.77 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 12 ns
Series: ADUM4223
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Technology: Si
Type: Half-Bridge
Automotive No
Bridge Type Half Bridge
Driver Type High and Low Side|Isolated Gate Driver
ECCN (US) EAR99
EU RoHS Compliant
High and Low Sides Dependency Independent
Input Logic Compatibility CMOS|3.3V|5V
Latch-Up Proof No
Lead Shape Gull-wing
Maximum Fall Time (ns) 12(Typ)
Maximum Operating Frequency (kHz) 1000(Min)
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 2770
Maximum Propagation Delay Time (ns) 47(Typ)
Maximum Rise Time (ns) 12(Typ)
Maximum Supply Current (mA) 5.6(Typ)
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Drivers 2
Number of Outputs 2
Output Resistance (Ohm) 0.6|1.1
Packaging Tape and Reel
Part Status Active
PCB changed 16
Peak Output Current (A) 4
Pin Count 16
PPAP No
Special Features Under Voltage Lockout
Standard Package Name SOP
Supplier Package SOIC W
Supplier Temperature Grade Automotive
Type IGBT|MOSFET
Typical Input High Threshold Voltage (V) 2.1(Min)
Typical Input Low Threshold Voltage (V) 1.65(Max)
Задержка Распространения 47нс
Количество Выводов 16вывод(-ов)
Количество Каналов 2 канала
Максимальная Рабочая Температура 125°C
Максимальное Напряжение Питания 5.5В
Минимальная Рабочая Температура -40°C
Минимальное Напряжение Питания
Стиль Корпуса Интерфейса WSOIC
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Вес, г 0.67

Техническая документация

ADuM3223_4223
pdf, 524 КБ
Datasheet
pdf, 513 КБ
Datasheet
pdf, 544 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем