ADUM7223BCCZ, Galvanically Isolated Gate Drivers Isolated Precision Gate Drivr 4 A Output
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 730 руб.
от 10 шт. —
1 180 руб.
от 100 шт. —
1 020 руб.
Добавить в корзину 1 шт.
на сумму 1 730 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
ADuM7223 Isolated Precision Half-Bridge DriverAnalog Devices Inc. ADuM7223 Isolated Precision Half-Bridge Driver features 4.0A isolated, half-bridge gate drivers designed using ADI's iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining high-speed CMOS and monolithic transformer technology, these isolation components offer outstanding performance characteristics superior to alternatives such as the combination of pulse transformers and non-isolated gate drivers.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-ADuM7223EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Fall Time: | 12 ns |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 1.4 mA |
Output Current: | 4 A |
Output Voltage: | 7.5 V |
Package / Case: | LGA-13 |
Packaging: | Tray |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Isolated Gate Drivers |
Rise Time: | 12 ns |
Series: | ADUM7223 |
Shutdown: | Yes |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Type: | Half-Bridge |
Automotive | No |
Bridge Type | Half Bridge |
Driver Type | High and Low Side|Isolated Gate Driver |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
High and Low Sides Dependency | Independent |
Input Logic Compatibility | CMOS |
Latch-Up Proof | No |
Lead Shape | No Lead |
Maximum Fall Time (ns) | 12(Typ) |
Maximum Operating Frequency (kHz) | 1000(Min) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 40(Typ) |
Maximum Rise Time (ns) | 12(Typ) |
Maximum Supply Current (mA) | 5.6(Typ) |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 13 |
Peak Output Current (A) | 4 |
Pin Count | 13 |
PPAP | No |
Special Features | Under Voltage Lockout |
Standard Package Name | LGA |
Supplier Package | LGA |
Type | IGBT|MOSFET |
Typical Input High Threshold Voltage (V) | 2.1(Min) |
Typical Input Low Threshold Voltage (V) | 1.65(Max) |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары