ADV7281WBCPZ-MA, Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder Decoder with Differential Inputs

ADV7281WBCPZ-MA, Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder Decoder with Differential Inputs
Изображения служат только для ознакомления,
см. техническую документацию
5 680 руб.
от 10 шт.4 640 руб.
от 25 шт.3 920 руб.
Добавить в корзину 1 шт. на сумму 5 680 руб.
Номенклатурный номер: 8004971677
Артикул: ADV7281WBCPZ-MA
Бренд: Analog Devices

Описание

Semiconductors\Multimedia ICs\Video ICs
ADV7281-MA Video Decoders

Analog Devices Inc. ADV7281-MA Video Decoders are versatile one-chip, multiformat decoders that automatically detect standard analog baseband video signals compatible with worldwide NTSC, PAL, and SECAM standards in the form of composite, S-Video, and component video. The ADV7281-MA converts the analog video signals into a YCrCb 4: 2: 2 video data stream that is compatible with the 8-bit ITU-R BT.656 interface standard.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: Serial, 2-Wire, I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of DACs: 0 DAC
Operating Supply Current: 60 mA
Operating Supply Voltage: 1.71 V to 1.89 V
Package / Case: LFCSP-32
Packaging: Tray
Product Category: Video ICs
Product Type: Video ICs
Product: Video Decoders
Qualification: AEC-Q100
Resolution: 10 bit
Series: ADV7281
Subcategory: Video ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Type: Video Decoder
Вес, г 0.06

Техническая документация

Datasheet
pdf, 674 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем