ADXL203EB, Acceleration Sensor Development Tools Precision 1.7 g, 5 g, 18 g Dual-Axis iMEMS Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 300 руб.
Добавить в корзину 1 шт.
на сумму 15 300 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Sensor SolutionsAnalog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.
Технические параметры
Brand: | Analog Devices |
Description/Function: | Dual axis accelerometer evaluation board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADXL203 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3 V to 6 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Breakout Boards |
Series: | ADXL203 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADXL203 |
Type: | Accelerometer Sensor |
Base Product Number | ADXL203 -> |
ECCN | EAR99 |
Embedded | No |
HTSUS | 8543.70.9960 |
Interface | Analog |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Range | В±1.7g |
Sensitivity | 1000mV/g |
Sensor Type | Accelerometer, 2 Axis |
Series | iMEMSВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADXL203 |
Voltage - Supply | 3V ~ 6V |
Вес, г | 79.38 |
Техническая документация
Datasheet
pdf, 679 КБ
Datasheet ADXL203EB
pdf, 59 КБ