ADZS-AUDIOPROJECT, Audio IC Development Tools SHARC Audio Prj Ext Mez BD for SC589Mini
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 520 руб.
Добавить в корзину 1 шт.
на сумму 35 520 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
ADZS-SC58x Evaluation SystemsAnalog Devices Inc. ADZS-SC58x Evaluation Systems aid designers in the development and testing of the ADSP-SC58x family of SHARC® processors. Based on ADI's SHARC+ cores and DSP accelerators, the ADSP-SC58x family features an ARM® Cortex-A5 processor as well as FPU and Neon® DSP extensions to handle additional real-time processing tasks and manage peripherals used to interface to time-critical data in audio, industrial closed-loop control, and industrial sensing applications. The ADSP-2158x family is specifically designed for applications in which a DSP co-processor is exclusively required along with two SHARC+ cores and a peripheral set matched to a DSP core.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Extender Boards |
Series: | ADZS |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADSP-SC589 |
Type: | SHARC Audio |
ECCN | EAR99 |
Function | Audio Processing |
HTSUS | 8543.70.9960 |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Audio |
Вес, г | 336.3 |