ADM6320CY46ARJZ-R7, Supervisory Circuits Watchdog Supervisor with MR. IC.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
370 руб.
от 100 шт. —
314 руб.
от 250 шт. —
278.21 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Semiconductors\Power Management ICs\Supervisory Circuits
Power Management ADI SLP
Технические параметры
Accuracy: | 2.5% |
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manual Reset: | Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 20 uA |
Output Type: | Open Drain |
Overvoltage Threshold: | 4.699 V |
Package / Case: | SOT-23-5 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | ADM6320 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 4.63 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.561 V |
Watchdog Timers: | Watchdog |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Lead Shape | Gull-wing |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Package Height | 1.15 |
Mounting | Surface Mount |
Number of Supervisors | 1 |
Maximum Reset Active Time (ms) | 280 |
Output Driver | Active Low/Open Drain |
Minimum Reset Threshold Voltage (V) | 4.561 |
Typical Reset Threshold Voltage (V) | 4.63 |
Maximum Reset Threshold Voltage (V) | 4.699 |
Monitored Voltage (V) | 1 to 5.5 |
Minimum Operating Supply Voltage (V) | 1 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 20 |
Power Fail Detection | No |
Watchdog Timer | Yes |
Manual Reset | Yes |
Chip Enable Signals | No |
Battery Backup Switching | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Type | Voltage Supervisory |
Pin Count | 5 |
Supplier Package | SOT-23 |
Standard Package Name | SOT |
Вес, г | 0.0063 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем
Похожие товары