ADT6501SRJZP065RL7, Temp Sensor Digital 5-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Мин. кол-во для заказа 130 шт.
Добавить в корзину 130 шт.
на сумму 32 500 руб.
Описание
Sensors\Temperature and Humidity Sensors
Temp Sensor Digital 5-Pin SOT-23 T/R
Технические параметры
Accuracy | ±4 C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 50 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -55 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Output Type | Digital |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
PPAP | No |
Resolution (bit) | 11 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Temperature Threshold | 65 C |
Typical Operating Supply Voltage (V) | 5|3.3 |
Accuracy: | +/-0.5 C |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Temperature Switch |
Series: | ADT6501 |
Subcategory: | Sensors |