LTC6993IS6-3#TRMPBF, Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot)

Фото 1/2 LTC6993IS6-3#TRMPBF, Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot)
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 10 шт.1 070 руб.
от 100 шт.843 руб.
от 250 шт.761.02 руб.
Добавить в корзину 1 шт. на сумму 1 310 руб.
Номенклатурный номер: 8004972366
Артикул: LTC6993IS6-3#TRMPBF
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Monostable Multivibrator
Data Path Management ADI SLP

Технические параметры

Brand: Analog Devices
Elements per Chip: 1
Factory Pack Quantity: Factory Pack Quantity: 500
High Level Output Current: -16 mA
Logic Family: LTC
Logic Type: Monostable Multivibrator
Low Level Output Current: 16 mA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.25 V to 5.5 V
Package / Case: SOT-23-6
Product Category: Monostable Multivibrator
Product Type: Monostable Multivibrator
Propagation Delay Time: 11 ns
Series: LTC6993-1
Subcategory: Logic ICs
Supply Current - Max: 200 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.25 V
Absolute Propagation Delay Time (ns) 28(Typ)
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Logic Function Monostable Multivibrator
Maximum High Level Output Current (mA) -16
Maximum Low Level Output Current (mA) 16
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time @ Maximum CL (ns) 28(Typ)@2.25V|17(Typ)@3.3V|11(Typ)@5.5V
Minimum Operating Supply Voltage (V) 2.25
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Elements per Chip 1
Packaging Tape and Reel
Part Status Active
PCB changed 6
Pin Count 6
PPAP No
Standard Package Name SOT
Supplier Package TSOT-23
Typical Operating Supply Voltage (V) 2.5|3.3|5
Вес, г 0.01

Техническая документация

Datasheet
pdf, 947 КБ
Datasheet
pdf, 938 КБ

Дополнительная информация

Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем