DC1085A, Power Management IC Development Tools LTC3559EUD Demo Board- Linear USB Batter

Фото 1/2 DC1085A, Power Management IC Development Tools LTC3559EUD Demo Board- Linear USB Batter
Изображения служат только для ознакомления,
см. техническую документацию
28 610 руб.
Добавить в корзину 1 шт. на сумму 28 610 руб.
Номенклатурный номер: 8004972489
Артикул: DC1085A
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Оценочная плата управления питанием зарядного устройства LTC3559

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 4.35 V to 5.5 V
Manufacturer: Analog Devices Inc.
Output Current: 500 mA
Output Voltage: 1.2 V, 2.5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LTC3559
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC3559
Type: Battery Management
Base Product Number LTC3559 ->
ECCN EAR99
Function Battery Charger
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Power Management
Utilized IC / Part LTC3559
Video File ADI Sponsors InnovateFPGA Design ContestMonitoring

Техническая документация

Datasheet DC1085A
pdf, 1078 КБ
Datasheet DC1085A
pdf, 1075 КБ