DC1147A-C, Data Conversion IC Development Tools LTC6404-4 demo circuit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 880 руб.
Добавить в корзину 1 шт.
на сумму 29 880 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 2.7 V to 5.25 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC6404 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC6404-4 |
Type: | ADC |
-3db Bandwidth | 600MHz |
Amplifier Type | Differential |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 20mA |
Current - Supply (Main IC) | 31mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Differential, Rail-to-Rail |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1200V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC6404-4 |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 5.25V |
Вес, г | 374.8 |
Техническая документация
Похожие товары