DC1401A, Power Management IC Development Tools LT3085EDCB Demo Board - Adjustable 500mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 940 руб.
Добавить в корзину 1 шт.
на сумму 23 940 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
LT3085 - DC / DC, Step Down 1, Оценочная плата неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 1.7 V to 25 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 500 mA |
Output Voltage: | 1.2 V, 1.8 V, 2.5 V, 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LT3085 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT3085EDCB |
Type: | LDO Voltage Regulator |
Board Type | Fully Populated |
Current - Output | 500mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Simulation Models | http://www.linear.com/docs/28079 |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LT3085 |
Voltage - Input | 1.7V ~ 25V |
Voltage - Output | 1.2V, 1.8V, 2.5V, 3.3V, 5V |
Техническая документация
Datasheet
pdf, 1630 КБ
Datasheet DC1401A
pdf, 541 КБ
Похожие товары