DC1416B, Amplifier IC Development Tools LT1222CS8 Demo Board - 500mHz, 3nV/rtHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 520 руб.
Добавить в корзину 1 шт.
на сумму 26 520 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Amplifier IC Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Current: | 17 mA |
Operating Supply Voltage: | 12 V |
Packaging: | Bulk |
Product Category: | Amplifier IC Development Tools |
Product Type: | Amplifier IC Development Tools |
Product: | Demonstration Boards |
Series: | LT1222 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LT1222, LT1793 |
Type: | Transimpedance/Switched Integrator |
-3db Bandwidth | 2MHz |
Amplifier Type | General Purpose |
Base Product Number | LT1222 -> |
Board Type | Fully Populated |
Channels per IC | 1 - Single |
Current - Output / Channel | 26mA |
Current - Supply (Main IC) | 17mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | C-Loadв„ў -> |
Slew Rate | 200V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | LT1222 |
Voltage - Supply, Single/Dual (В±) | В±5V ~ 15V |
Вес, г | 302.8 |
Техническая документация
Похожие товары