DC1785B, Temperature Sensor Development Tools Octal I2C Voltage, Current, and Temperature Monitor

DC1785B, Temperature Sensor Development Tools Octal I2C Voltage, Current, and Temperature Monitor
Изображения служат только для ознакомления,
см. техническую документацию
15 720 руб.
Добавить в корзину 1 шт. на сумму 15 720 руб.
Номенклатурный номер: 8004972890
Артикул: DC1785B
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Temperature Sensor Development Tools
Sensors ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 2.9 V to 5 V
Packaging: Bulk
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Demonstration Boards
Series: LTC2991
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC2991
Type: Temperature Sensor
Вес, г 340.2

Техническая документация

Datasheet
pdf, 748 КБ